AD9161BBCZRL

Analog Devices
584-AD9161BBCZRL
AD9161BBCZRL

Mfr.:

Description:
Digital to Analog Converters - DAC 11-Bit, 10.2 GSPS RF DAC and dig upcnvrt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹16,241.27 ₹2,43,61,905.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD9161
1 Channel
SPI
+/- 1.2 V, 2.5 V
1.2 V, 2.5 V
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: - 1.14 V, 1.326 V, 2.625 V, 3.465 V
Supply Voltage - Min: - 1.26 V, 1.14 V, 1.71 V, 2.375 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

AD916x RF DACs

Analog Devices AD916x 11/16-Bit Digital-to-Analog Converters (DACs) offer a high dynamic range, wide bandwidth, and 6GSPS data rate to support the most demanding high-speed RF applications. The AD916x DAC core features a quad-switch architecture with a 2x interpolator filter. The design enables the AD916x DACs to deliver an effective DAC update rate up to 12GSPS.