AD9284-250EBZ

Analog Devices
584-AD9284-250EBZ
AD9284-250EBZ

Mfr.:

Description:
Data Conversion IC Development Tools 8-Bit,250Msps , dual Low Power-Cost ADC

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40,912.54 ₹40,912.54

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
ADC
AD9284
1.7 V to 1.9 V
Bulk
Brand: Analog Devices
Description/Function: Evaluation board for the AD9284 analog to digital converter
For Use With: AD9284
Interface Type: Parallel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 175 mA
Product Type: Data Conversion IC Development Tools
Series: AD9284
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.