AD9508SCPZ-EP-R7

Analog Devices
584-AD9508SCPZ-EP-R7
AD9508SCPZ-EP-R7

Mfr.:

Description:
Clock Drivers & Distribution 1:4 Distribution IC, Dividers, Delay Adj

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹1,304.52 ₹19,56,780.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Drivers & Distribution
RoHS:  
Differential
1.65 GHz
Differential
LFCSP-24
2.375 V
3.465 V
AD9508
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Mounting Style: SMD/SMT
Operating Supply Current: 182 mA
Product: Clock Dividers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 1500
Subcategory: Clock & Timer ICs
Type: Clock Fanout Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.