AD9513BCPZ

Analog Devices
584-AD9513BCPZ
AD9513BCPZ

Mfr.:

Description:
Clock Drivers & Distribution 800MHz 3-Chan Clock Distribution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 517

Stock:
517 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,643.70 ₹1,643.70
₹1,303.59 ₹13,035.90
₹1,075.30 ₹26,882.50
₹1,048.28 ₹1,04,828.00
₹1,027.78 ₹2,56,945.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,643.70
Min:
1

Similar Product

Analog Devices AD9513BCPZ-REEL7
Analog Devices
Clock Drivers & Distribution 800MHz 3-Chan Clock Distribution

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Drivers & Distribution
RoHS:  
1:3
LVDS
800 MHz
LFCSP-32
AD9513
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Development Kit: AD9513/PCBZ
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Clock Distribution
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Type: Distribution
Unit Weight: 9.331 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.