AD9518-2ABCPZ

Analog Devices
584-AD9518-2ABCPZ
AD9518-2ABCPZ

Mfr.:

Description:
Clock Generators & Support Products 6-Output Clock Generator with 2.8GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,802.10 ₹1,802.10
₹1,428.45 ₹14,284.50
₹1,335.27 ₹33,381.75
₹1,226.25 ₹1,22,625.00
₹1,197.36 ₹2,99,340.00
₹1,183.39 ₹5,91,695.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
6 Output
2335 MHz
2.4 GHz
LFCSP-48
50 %
AD9518-2
4.8 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Analog Devices
Development Kit: AD9518-2A/PCBZ
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Unit Weight: 152 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.