AD9577BCPZ-R7

Analog Devices
584-AD9577BCPZ-R7
AD9577BCPZ-R7

Mfr.:

Description:
Clock Generators & Support Products IntN/FracN Network Clock Generator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
₹775.26 ₹5,81,445.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,361.36
Min:
1

Similar Product

Analog Devices AD9577BCPZ
Analog Devices
Clock Generators & Support Products IntN/FracN Network Clock Generator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
8 Output
637.5 MHz
LFCSP-40
AD9577
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Analog Devices
Development Kit: AD9577-EVALZ
Moisture Sensitive: Yes
Operating Supply Voltage: 3.6 V
Output Type: LVDS
Product Type: Clock Generators
Factory Pack Quantity: 750
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.