ADA4051-1AKSZ-R7

Analog Devices
584-ADA4051-1AKSZ-R7
ADA4051-1AKSZ-R7

Mfr.:

Description:
Precision Amplifiers 1.8 V, power, Zero-Drift, RRIO Single Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,318

Stock:
14,318 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹433.93 ₹433.93
₹289.28 ₹2,892.80
₹268.62 ₹6,715.50
₹236.28 ₹23,628.00
₹223.70 ₹55,925.00
₹201.24 ₹1,00,620.00
₹168.90 ₹1,68,900.00
Full Reel (Order in multiples of 3000)
₹168.90 ₹5,06,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
125 kHz
60 mV/us
2 uV
200 pA
5.5 V
1.8 V
15 uA
15 mA
135 dB
95 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4051-1
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 135 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 135 dB
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Smart Energy Harvesting & Low Power FCI Design

Analog Devices Smart Energy Harvesting and Low Power FCI Design helps compact layout and reduces design complexity. Industry-leading, ultralow power performance allows for low power consumption over the full system signal chain. Fault circuit indicators (FCIs) are important for energy harvesting, power management, processors, AFE circuits, and communication interface devices. Smart energy harvesting and management, along with ultralow power consumption, are critical for new designs.

ADA4051-1/ADA4051-2 Zero-Drift Amplifiers

Analog Devices ADA4051-1/ADA4051-2 Operational Amplifiers (Op Amps) are CMOS, micropower, zero-drift operational amplifiers based on an innovative chopping technique. The ADA4051-1/ADA4051-2 Op Amps provide a rail-to-rail input/output swing and have an extremely low-offset voltage when operating from a 1.8V to 5.5V power supply. Furthermore, these op amps offer high power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR) when operating with a typical supply current of 13μA per amplifier. The design of the ADA4051-1/ADA4051-2 Op Amps make the devices an ideal choice for battery-powered applications where high-precision and low-power consumption are required.  

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.