ADA4062-2ACPZ-R7

Analog Devices
584-ADA4062-2ACPZ-R7
ADA4062-2ACPZ-R7

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual36vLowPwrLowCostJFETInputAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 641

Stock:
641 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹270.22 ₹270.22
₹202.20 ₹2,022.00
₹182.63 ₹4,565.75
₹166.79 ₹16,679.00
₹157.47 ₹39,367.50
₹154.68 ₹77,340.00
₹146.29 ₹1,46,290.00
Full Reel (Order in multiples of 3000)
₹140.70 ₹4,22,100.00
₹137.91 ₹8,27,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.4 MHz
3.3 V/us
500 uV
50 pA
+/- 15 V
+/- 5 V
330 uA
20 mA
90 dB
36 nV/sqrt Hz
LFCSP-10
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4062-2
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.