ADA4075-2ACPZ-R7

Analog Devices
584-ADA4075-2ACPZ-R7
ADA4075-2ACPZ-R7

Mfr.:

Description:
Precision Amplifiers Low Noise/Power 36V OpAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148
Can Dispatch Immediately
On Order:
3,000
Expected 01-10-2026
3,000
Expected 24-03-2027
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹257.18 ₹257.18
₹191.95 ₹1,919.50
₹173.31 ₹4,332.75
₹157.47 ₹15,747.00
₹149.09 ₹37,272.50
₹146.29 ₹73,145.00
₹143.50 ₹1,43,500.00
Full Reel (Order in multiples of 3000)
₹133.25 ₹3,99,750.00
₹131.38 ₹7,88,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
6.5 MHz
12 V/us
300 uV
100 nA
36 V
+/- 4.5 V
1.8 mA
40 mA
116 dB
2.8 nV/sqrt Hz
LFCSP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4075-2
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 104 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 117 dB
Unit Weight: 8.820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.