ADA4091-2ACPZ-R2

584-ADA4091-2ACPZ-R2
ADA4091-2ACPZ-R2

Mfr.:

Description:
Precision Amplifiers Prec Micropwr OVP RRIO Dual

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹677.42
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
250 uV
30 V
3 V
LFCSP-8
SMD/SMT
- 40 C
+ 125 C
ADA4091-2
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-CN0289-EB1Z
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 126 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 117 dB
Unit Weight: 841 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.