ADA4430-1WYRTZ-R7

Analog Devices
584-ADA44301WYRTZR7
ADA4430-1WYRTZ-R7

Mfr.:

Description:
Video ICs Low Pwr Comp Video Filter w/ULP Disable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,777

Stock:
1,777 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹214.31 ₹214.31
₹158.41 ₹1,584.10
₹141.63 ₹3,540.75
₹129.52 ₹12,952.00
₹122.07 ₹30,517.50
₹118.34 ₹59,170.00
₹114.61 ₹1,14,610.00
Full Reel (Order in multiples of 3000)
₹109.02 ₹3,27,060.00
₹107.16 ₹6,42,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Ultralow Power Video Filter
1 Channel
6 V
2 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
AEC-Q100
Reel
Cut Tape
MouseReel
Bandwidth: 9.5 MHz
Brand: Analog Devices
Product: Video Filters
Product Type: Video ICs
Series: ADA4430-1
Factory Pack Quantity: 3000
Subcategory: Video ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.5 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.