ADA4430-1YKSZ-R2

584-ADA4430-1YKSZ-R2
ADA4430-1YKSZ-R2

Mfr.:

Description:
Video ICs Low Pwr Comp Video Filter w/ULP Disable

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹183.56
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Video Filters
1 Channel
2.5 V to 6 V
1.85 mA
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Bandwidth: 9.7 MHz
Brand: Analog Devices
Display Resolution - Pixels: 480i
Product Type: Video ICs
Series: ADA4430-1
Factory Pack Quantity: 250
Subcategory: Video ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.5 V
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.