ADA4510-2ARZ-R7

Analog Devices
584-ADA4510-2ARZ-R7
ADA4510-2ARZ-R7

Mfr.:

Description:
Operational Amplifiers - Op Amps Precision, 40 V, 70 nV/ C, Rail-to-Rail Input and Output Op Amp with DigiTrim

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
4,000
Expected 16-06-2027
4,000
TBD
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹475.22 ₹475.22
₹358.74 ₹3,587.40
₹324.27 ₹8,106.75
₹293.52 ₹29,352.00
₹279.54 ₹69,885.00
Full Reel (Order in multiples of 1000)
₹262.77 ₹2,62,770.00
₹253.45 ₹5,06,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹475.22
Min:
1

Similar Product

Analog Devices ADA4510-2ARZ
Analog Devices
Operational Amplifiers - Op Amps Precision, 40 V, 70 nV/ C, Rail-to-Rail Input and Output Op Amp with DigiTrim

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10.4 MHz
19 V/us
10 uV
2.5 pA
40 V
6 V
1.45 mA
22 mA
95 dB
20 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4510-2
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 13.5 MHz
Brand: Analog Devices
Development Kit: EVAL-ADA4510-2ARZ
In - Input Noise Current Density: 4 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 500 fA
Output Type: Rail to Rail
Product: Precision Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Part # Aliases: ADA4510-2ARZ ADA4510-2ARZ-RL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

ADA4510-2 RRIO Op Amps

Analog Devices Inc. ADA4510-2 RRIO Op Amps are high-precision, dual-channel amplifiers with a 40V capability. The Analog Devices Inc. ADA4510-2 series suits signal chain applications like sensing, conditioning, and output drives. Thanks to the DigiTrim™ technique, the amplifiers boast performance with minimal offset drift (±0.07μV/°C typical, ±0.5μV/°C maximum) and low offset voltage (±5μV typical, ±20μV maximum).