ADA4570WHRZ

Analog Devices
584-ADA4570WHRZ
ADA4570WHRZ

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors AMR Angle Sensor and Sig Cond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹399.74 ₹399.74
₹358.74 ₹1,793.70
₹342.90 ₹3,429.00
₹324.27 ₹8,106.75
₹300.97 ₹15,048.50
₹288.86 ₹28,308.28
₹273.95 ₹1,61,082.60
₹266.49 ₹2,87,276.22

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹290.72
Min:
1

Similar Product

Analog Devices ADA4570WHRZ-R7
Analog Devices
Board Mount Hall Effect/Magnetic Sensors AMR Angle Sensor and Sig Cond

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
AMR Sensor
4.5 mA
4.5 V
- 40 C
+ 150 C
SMD/SMT
SOIC-8
AEC-Q100
Tube
Brand: Analog Devices
Output Type: Analog
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 98
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Termination Style: SMD/SMT
Part # Aliases: ADA4570WHRZ-R7 ADA4570WHRZ-RL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD4570 AMR Magnetic Sensor

Analog Devices Inc. AD4570 Anisotropic Magnetoresistive (AMR) Magnetic Sensor integrates signal conditioning amplifiers and Analog-to-Digital Converter (ADC) drivers. The ADA4570 Sensor produces two differential analogue outputs that indicate the angular position of the surrounding magnetic field. The ADA4570 consists of two dies within one package, an AMR sensor, and a fixed gain instrumentation amplifier. The AMR sensors deliver amplified differential cosine and sine output signals with respect to the angle. The AD4570 Sensors feature contactless angular measurement, high precision 180° angle sensor and fault diagnostics for a single-chip solution.