ADA4610-4ACPZ-R7

Analog Devices
584-ADA4610-4ACPZ-R7
ADA4610-4ACPZ-R7

Mfr.:

Description:
Precision Amplifiers 36V Prec JFET RRO LowNoiseWide BW OPAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 01-06-2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,106.98 ₹1,106.98
₹868.44 ₹8,684.40
₹807.87 ₹20,196.75
₹742.64 ₹74,264.00
₹736.12 ₹1,84,030.00
₹692.33 ₹3,46,165.00
₹669.03 ₹6,69,030.00
Full Reel (Order in multiples of 1500)
₹669.03 ₹10,03,545.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1.8 mV
LFCSP-16
- 40 C
+ 125 C
ADA4610-4
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 9.5 MHz
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
Input Type: JFET
Ios - Input Offset Current: 2 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 117 dB
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
THD plus Noise: 0.00025 %
Voltage Gain dB: 104 dB
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Inc. Precision Signal Conditioning

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

ADA4610-4 Precision Quad Amplifiers

Analog Devices ADA4610-4 features quad-channel, precision JFET amplifiers that provide low input noise voltage, current noise, offset voltage, input bias current, and rail-to-rail output. The design of the ADA4610-4 amplifiers makes these devices well-suited for high impedance sensor amplification and precise current measurements using shunts.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.