ADA4625-2ARDZ

Analog Devices
584-A4625-2ARDZ
ADA4625-2ARDZ

Mfr.:

Description:
Operational Amplifiers - Op Amps Single Low Noise, Fast Settling, JFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 574

Stock:
574 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,413.54 ₹1,413.54
₹1,117.23 ₹11,172.30
₹962.55 ₹24,063.75
₹930.87 ₹91,225.26
₹915.96 ₹2,69,292.24
₹893.60 ₹5,25,436.80
2,548 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,413.54
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
18 MHz
48 V/us
100 uV
7 nA
36 V, 18 V
5 V, 2.5 V
4 mA
33 mA
94 dB
5.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADA4625 Operational Amplifiers

Analog Devices ADA4625 Operational Amplifiers (Op Amps) are designed as high-voltage, rail-to-rail output (RRO), precision junction field effect transistor (JFET) input operational amplifiers. These operational amplifiers are available in two variables such as ADA4625-1 and ADA4625-2. The fast settling ADA4625 Operational Amplifiers deliver exceptional performance in high-voltage, high-gain, and low-noise applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.