ADA4805-1ARJZ-R7

Analog Devices
584-ADA4805-1ARJZ-R7
ADA4805-1ARJZ-R7

Mfr.:

Description:
High Speed Operational Amplifiers 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,937

Stock:
12,937 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹316.81 ₹316.81
₹238.54 ₹2,385.40
₹218.97 ₹5,474.25
₹197.54 ₹19,754.00
₹186.36 ₹46,590.00
₹184.50 ₹92,250.00
₹175.18 ₹1,75,180.00
Full Reel (Order in multiples of 3000)
₹167.72 ₹5,03,160.00
₹166.79 ₹10,00,740.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹449.13
Min:
1

Similar Product

Analog Devices ADA4805-1ARJZ-R2
Analog Devices
High Speed Operational Amplifiers 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
ADA4805-1
1 Channel
30 MHz
250 V/us
111 dB
103 dB
58 mA
800 nA
13 uV
10 V
2.7 V
570 uA
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
0.1 dB Gain Flatness: 18 MHz
3 dB Bandwidth: 120 MHz
Amplifier Type: High Speed
Brand: Analog Devices
Development Kit: ADA4805-1ARJZ-EBZ
en - Input Voltage Noise Density: 5.2 nV/sqrt Hz
In - Input Noise Current Density: 700 fA
Input Type: Common Mode
Ios - Input Offset Current: 2.1 nA
Maximum Input Resistance: 50 MOhms
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 122 dB
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Bipolar
Topology: Voltage Feedback
Vcm - Common Mode Voltage: - 5.1 V to 4 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADA4805 High-Speed Amplifiers

Analog Devices ADA4805-1 /ADS4805-2 High-Speed Amplifiers are high speed voltage feedback, rail-to-rail output amplifiers with an exceptionally low quiescent current of 500μA, making them ideal for low-power, high-resolution data conversion systems. Despite being low power, ADI ADA4805 amplifiers provide excellent overall performance. They offer a high bandwidth of 105MHz at a gain of +1, a high slew rate of 160V/μs, and a low input offset voltage of 125μV (maximum). A shutdown pin allows further reduction of the quiescent supply current to 2.9μA. For power sensitive applications, the shutdown mode offers a very fast turn-on time of 3μs. This allows the user to dynamically manage the power of the amplifier by turning the amplifier off between ADC samples. ADA4805-1 /ADA4805-2 operate over a wide range of supply voltages from ±1.5V to ±5V, as well as single 3V and 5V supplies, making them ideal for high speed, low power instruments.
Learn More

ADA4805-1 Low Power Rail-to-Rail Amplifiers

Analog Devices Inc. ADA4805-1 Low Power, Low Noise, Rail-to-Rail Amplifier is a high-speed voltage feedback rail-to-rail output amplifier with an exceptionally low quiescent current of 495μA. Despite being low power, ADA4805-1 provides excellent overall performance. This amplifier offers a high bandwidth of 105MHz at a gain of 1, high slew rate of 160V/μs, and a low input offset voltage of 125μV maximum.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.