ADA4805-2ARMZ

Analog Devices
584-ADA4805-2ARMZ
ADA4805-2ARMZ

Mfr.:

Description:
High Speed Operational Amplifiers Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,300
Expected 11-03-2027
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹576.78 ₹576.78
₹429.56 ₹4,295.60
₹387.63 ₹19,381.50
₹361.54 ₹36,154.00
₹343.83 ₹85,957.50
₹333.58 ₹1,66,790.00
₹329.86 ₹3,29,860.00
₹325.20 ₹8,13,000.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
ADA4805-2
2 Channel
30 MHz
250 V/us
111 dB
103 dB
58 mA
800 nA
13 uV
10 V
2.7 V
570 uA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Tube
0.1 dB Gain Flatness: 18 MHz
3 dB Bandwidth: 120 MHz
Amplifier Type: High Speed
Brand: Analog Devices
Development Kit: ADA4805-2ARMZ-EBZ
en - Input Voltage Noise Density: 5.2 nV/sqrt Hz
In - Input Noise Current Density: 700 fA
Input Type: Common Mode
Ios - Input Offset Current: 2.1 nA
Maximum Input Resistance: 50 MOhms
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 122 dB
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Topology: Voltage Feedback
Vcm - Common Mode Voltage: - 5.1 V to 4 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADA4805 High-Speed Amplifiers

Analog Devices ADA4805-1 /ADS4805-2 High-Speed Amplifiers are high speed voltage feedback, rail-to-rail output amplifiers with an exceptionally low quiescent current of 500μA, making them ideal for low-power, high-resolution data conversion systems. Despite being low power, ADI ADA4805 amplifiers provide excellent overall performance. They offer a high bandwidth of 105MHz at a gain of +1, a high slew rate of 160V/μs, and a low input offset voltage of 125μV (maximum). A shutdown pin allows further reduction of the quiescent supply current to 2.9μA. For power sensitive applications, the shutdown mode offers a very fast turn-on time of 3μs. This allows the user to dynamically manage the power of the amplifier by turning the amplifier off between ADC samples. ADA4805-1 /ADA4805-2 operate over a wide range of supply voltages from ±1.5V to ±5V, as well as single 3V and 5V supplies, making them ideal for high speed, low power instruments.
Learn More

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.