ADA4830-1WBCPZ-R7

Analog Devices
584-ADA4830-1WBCPZR7
ADA4830-1WBCPZ-R7

Mfr.:

Description:
Differential Amplifiers HighSpd Shrt Bat.Protect Video Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,321

Stock:
1,321 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹257.18 ₹257.18
₹192.88 ₹1,928.80
₹170.52 ₹4,263.00
₹158.41 ₹15,841.00
₹150.02 ₹37,505.00
₹146.29 ₹73,145.00
₹138.84 ₹1,38,840.00
Full Reel (Order in multiples of 1500)
₹135.11 ₹2,02,665.00
₹132.32 ₹3,96,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
ADA4830-1
1 Channel
84 MHz
250 V/us
65 dB
248 mA
5.5 V
2.9 V
6.8 mA
- 40 C
+ 125 C
SMD/SMT
LFCSP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-CN0273-EB1Z
Gain V/V: 0.49 V/V to 0.51 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Unit Weight: 21.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.