ADA4853-3WYCPZ-R7

Analog Devices
584-ADA48533WYCPZR7
ADA4853-3WYCPZ-R7

Mfr.:

Description:
Video Amplifiers R/R OTPT Vid OpAmp w/Ultra LPDis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹401.61 ₹401.61
₹304.70 ₹3,047.00
₹280.47 ₹7,011.75
₹253.45 ₹25,345.00
₹240.40 ₹60,100.00
₹223.63 ₹2,23,630.00
Full Reel (Order in multiples of 1500)
₹215.25 ₹3,22,875.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
ADA4853-3
3 Channel
55 MHz
100 MHz
120 V/us
160 mA
1.7 uA
6 mV
5 V
2.65 V
1.6 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-16
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Video Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: - 68 dB
Development Kit: ADA4853-3YCP-EBZ
en - Input Voltage Noise Density: 22 nV/sqrt Hz
Maximum Input Resistance: 500 kOhms, 20 MOhms
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: - 72 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Voltage Gain dB: 70 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.