ADA4897-1ARJZ-R7

Analog Devices
584-ADA4897-1ARJZ-R7
ADA4897-1ARJZ-R7

Mfr.:

Description:
High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,967
Expected 24-03-2027
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹587.03 ₹587.03
₹450.99 ₹4,509.90
₹416.51 ₹10,412.75
₹379.24 ₹37,924.00
₹368.99 ₹92,247.50
₹365.27 ₹1,82,635.00
Full Reel (Order in multiples of 3000)
₹350.36 ₹10,51,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
ADA4897-1
1 Channel
90 MHz
120 V/us
110 dB
- 120 dB
80 mA
4 uA
28 uV
10 V
3 V
3 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback
Brand: Analog Devices
Development Kit: ADA4897-1ARJ-EBZ
en - Input Voltage Noise Density: 1 nV/sqrt Hz
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: - 125 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADA489x Rail-to-Rail Output Amplifiers

Analog Devices Inc. ADA489x Rail-to-Rail Output Amplifiers are unity-gain stable, 1nV/√Hz high-speed, low-noise voltage feedback amplifiers with a quiescent current of 3mA. Developed using Analog Devices’ proprietary next-generation SiGe bipolar process and innovative architecture, the ADA489x Amplifiers provide high-performance operation.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.