ADA4899-1YRDZ-R7

Analog Devices
584-ADA4899-1YRDZ-R7
ADA4899-1YRDZ-R7

Mfr.:

Description:
High Speed Operational Amplifiers Ultra Low Noise and Distortion Hi Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,245

Stock:
1,245 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹578.65 ₹578.65
₹443.54 ₹4,435.40
₹409.99 ₹10,249.75
₹372.72 ₹37,272.00
₹355.02 ₹88,755.00
₹344.77 ₹1,72,385.00
Full Reel (Order in multiples of 1000)
₹340.11 ₹3,40,110.00
₹336.38 ₹6,72,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹578.65
Min:
1

Similar Product

Analog Devices ADA4899-1YRDZ
Analog Devices
High Speed Operational Amplifiers Ultra Low Noise and Distortion Hi Speed

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
ADA4899-1
1 Channel
280 MHz
310 V/us
85 dB
130 dB
30 mA
100 nA
35 uV
12 V
4.5 V
16.2 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 600 MHz
Amplifier Type: Voltage Feedback
Brand: Analog Devices
en - Input Voltage Noise Density: 1 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 93 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADA4899-1 Unity-Gain Stable Operational Amplifiers

Analog Devices Inc. ADA4899-1 Unity-Gain Stable Operational Amplifiers (Op Amps) are an ultra-low noise (1nV/√Hz) and distortion (< −117dBc @ 1MHz) unity-gain stable voltage feedback op amp. This combination makes it ideal for 16-bit and 18-bit systems. The ADA4899-1 features a linear, low noise input stage and internal compensation that achieves high slew rates and low noise even at unity gain. The Analog Devices, Inc. proprietary next-generation XFCB process and innovative circuit design enable such high-performance amplifiers.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.