ADA4961ACPZN-R7

Analog Devices
584-ADA4961ACPZN-R7
ADA4961ACPZN-R7

Mfr.:

Description:
RF Amplifier Wide Dynamic Rage High BW DGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 641

Stock:
641 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,354.48 ₹3,354.48
₹2,747.88 ₹27,478.80
₹2,587.61 ₹64,690.25
₹2,496.29 ₹2,49,629.00
₹2,395.66 ₹5,98,915.00
₹2,391.93 ₹11,95,965.00
₹2,246.57 ₹22,46,570.00
Full Reel (Order in multiples of 1500)
₹2,245.64 ₹33,68,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
3.2 GHz
3.3 V to 5 V
7.4 mA
15 dB
9 dB
General Purpose Amplifiers
SMD/SMT
LFCSP-24
Si
17 dBm
50 dBm
- 40 C
+ 85 C
ADA4961
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EV-ADA4961SDP1Z
Input Return Loss: - 40 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 500 MHz
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More