ADALM-UARTJTAG

Analog Devices
584-ADALM-UARTJTAG
ADALM-UARTJTAG

Mfr.:

Description:
Hardware Debuggers UART/JTAG adapter and cable for ADI Kits

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 09-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,571.05 ₹6,571.05

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Hardware Debuggers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ADALM
Debuggers / Programmers
Brand: Analog Devices
For Use With: ADI kits
Interface Type: JTAG, UART, USB
Operating Supply Voltage: 1.8 V to 3.3 V
Packaging: Bulk
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.