ADAQ23875BBCZ

Analog Devices
584-ADAQ23875BBCZ
ADAQ23875BBCZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 16Bit 15MSPS uM One I/P Range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,804.94 ₹6,804.94
₹5,506.01 ₹55,060.10
₹5,304.74 ₹1,32,618.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADAQ23875
SMD/SMT
BGA-100
Data Acquisition Systems
uModule Data Acquisition Solution
16 bit
1 Channel
- 40 C
+ 85 C
Tray
Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-ADAQ23875FMCZ
DNL - Differential Nonlinearity: 0.25 LSB
INL - Integral Nonlinearity: 0.6 LSB
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 143 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Reference Voltage: 2.048 V
Sampling Rate: 15 MS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 89.5 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADAQ23875 μModule® Data Acquisition Solution

Analog Devices Inc.  ADAQ23875 μModule® Data Acquisition Solution is a System-in-Package (SIP) integrating multiple common signal processing and conditioning blocks in a single device. These blocks include low noise, fully differential Analogue-to-Digital Converter (ADC) Driver (FDA), a stable reference buffer and a high speed, 16-bit, 15 MSPS Successive Approximation Register (SAR) ADC. Using Analog Devices, Inc., iPassives®  technology, the ADAQ23875 also incorporates crucial passive components with superior matching and drift characteristics to minimise temperature dependent error sources and to offer optimised performance. The fast settling of the ADC driver stage, with fully differential or single-ended to differential input and no latency of the SAR ADC, provides a unique solution for high channel count multiplexed signal chain architectures and control loop applications.