ADAQ7768-1BBCZ

Analog Devices
584-ADAQ7768-1BBCZ
ADAQ7768-1BBCZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 24-Bit, 256kSPS, DAQ subsystem

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 343

Stock:
343 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,215.28 ₹5,215.28
₹4,089.67 ₹40,896.70
₹3,988.10 ₹3,98,810.00
₹3,869.77 ₹9,67,442.50
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADAQ7768
SMD/SMT
BGA-84
Data Acquisition Systems
Precision ADC
24 bit
1 Channel
- 16 V, 1.7 V, 2 V, 4.5 V, 4.75 V
- 4.5 V, 3.6 V, 5.5 V, 16 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Gain Error: 0.005 %
Interface Type: SPI
Maximum Clock Frequency: 17 MHz
Moisture Sensitive: Yes
Pd - Power Dissipation: 312 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 4.096 V
Sampling Rate: 256 ks/s
Settling Time: 60 ms
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 105.9 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADAQ7768-1 24-bit Data Acquisition μModule®

Analog Devices ADAQ7768-1 24-bit Data Acquisition μModule® is a 24-bit precision, all-in-one μModule system. The Analog Devices ADAQ7768-1 seamlessly integrates signal conditioning, conversion, and processing blocks into a single, sleek SiP design. This cutting-edge technology revolutionizes the development of compact, high-performance, precision DAQ systems.