ADAU1452WBCPZ-RL

Analog Devices
584-ADAU1452WBCPZ-RL
ADAU1452WBCPZ-RL

Mfr.:

Description:
Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,862

Stock:
1,862 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,718.24 ₹1,718.24
₹1,427.52 ₹14,275.20
₹1,336.20 ₹33,405.00
₹1,327.82 ₹1,32,782.00
₹1,270.98 ₹3,17,745.00
₹1,258.86 ₹6,29,430.00
₹1,257.93 ₹12,57,930.00
Full Reel (Order in multiples of 2000)
₹1,090.21 ₹21,80,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,718.24
Min:
1

Similar Product

Analog Devices ADAU1452WBCPZ
Analog Devices
Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio DSPs
RoHS:  
16 Channel
294.912 MHz
10 bit
I2C, SPI
LFCSP-72
1.14 V
3.63 V
ADAU1452
- 40 C
+ 105 C
100 mA
Reel
Cut Tape
MouseReel
SMD/SMT
AEC-Q100
Brand: Analog Devices
Development Kit: EVAL-ADAU1452MINIZ
Moisture Sensitive: Yes
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: SigmaDSP Digital Audio Processor
Unit Weight: 874.210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SigmaDSP Audio Processors

Analog Devices Inc. SigmaDSP® Audio Processors are fully programmable, single-chip audio DSPs that can be easily configured using the SigmaStudio™ graphical development tool. The processors are ideal for automotive and portable audio products. SigmaDSP chips are available with integrated sample rate converters, A/D converters, D/A converters, and output amplifiers. The latest SigmaDSP devices are ideal for automotive and portable audio markets and are the highest performance and most power-conscious processors. 

ADAU145x SigmaDSP® Digital Audio Processors

Analog Devices Inc. ADAU145x SigmaDSP® Digital Audio Processors are automotive-qualified and far exceed the digital signal processing capabilities of earlier SigmaDSP devices. 

ADAU1452 SigmaDSP Digital Audio Processor

Analog Devices Inc. ADAU1452 SigmaDSP Digital Audio Processor is automotive-qualified and far exceeds the digital signal processing capabilities of earlier SigmaDSP® devices. Its restructured hardware architecture is optimized for efficient audio processing.