ADAV801ASTZ

584-ADAV801ASTZ
ADAV801ASTZ

Mfr.:

Description:
Interface - CODECs Audio Codec for Recordable DVD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
192 kHz
Serial
1 ADC
1 DAC
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Tray
Brand: Analog Devices
Development Kit: EVAL-ADAV801EBZ
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: CODECs
Series: ADAV801
SNR - Signal to Noise Ratio: 102 dB ADC/101 dB DAC
Factory Pack Quantity: 160
Subcategory: Interface ICs
THD plus Noise: - 88 dB ADC/- 90 dB DAC
Unit Weight: 342.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.