ADCLK914BCPZ-R2

Analog Devices
584-ADCLK914BCPZ-R2
ADCLK914BCPZ-R2

Mfr.:

Description:
Clock Buffer 1:1 ECL, 3 Gbpps CLOCK/DATA BUFFERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,199.05 ₹2,199.05
₹1,761.10 ₹17,611.00
₹1,651.15 ₹41,278.75
₹1,499.27 ₹1,49,927.00
Full Reel (Order in multiples of 250)
₹1,407.95 ₹3,51,987.50
₹1,379.06 ₹6,89,530.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,010.82
Min:
1
Mfr. Part No.:
Packaging:
Waffle
Availability:
In Stock
Price:
₹2,010.82
Min:
1

Similar Product

Analog Devices ADCLK914BCPZ-WP
Analog Devices
Clock Buffer 1:1 ECL, 3 Gbpps CLOCK/DATA BUFFERS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Buffer
RoHS:  
1 Output
202 ps
LFCSP-16
7.5 GHz
2.97 V
3.3 V
ADCLK914
- 40 C
+ 125 C
Brand: Analog Devices
Development Kit: ADCLK914/PCBZ
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Clock Buffer
Unit Weight: 20.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.