ADCLK925BCPZ-R7

Analog Devices
584-ADCLK925BCPZ-R7
ADCLK925BCPZ-R7

Mfr.:

Description:
Clock Buffer 1:2 ECL 7 Gbpps CLOCK/DATA BUFFERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 539

Stock:
539 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,571.01 ₹1,571.01
₹1,244.88 ₹12,448.80
₹1,163.82 ₹29,095.50
₹1,074.37 ₹1,07,437.00
₹1,038.96 ₹2,59,740.00
₹1,027.78 ₹5,13,890.00
₹983.98 ₹9,83,980.00
Full Reel (Order in multiples of 1500)
₹983.05 ₹14,74,575.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,923.24
Min:
1
Mfr. Part No.:
Packaging:
Waffle
Availability:
In Stock
Price:
₹1,576.61
Min:
1

Similar Product

Analog Devices ADCLK925BCPZ-WP
Analog Devices
Clock Buffer 1:2 ECL, 7 Gbpps CLOCK/DATA BUFFERS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Buffer
RoHS:  
2 Output
6 GHz
125 ps
LFCSP-16
2.375 V
3.63 V
ADCLK925
- 40 C
+ 125 C
Brand: Analog Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 1500
Subcategory: Clock & Timer ICs
Type: Clock Fanout Buffer
Unit Weight: 17.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.