ADCLK944BCPZ-R2

Analog Devices
584-ADCLK944BCPZ-R2
ADCLK944BCPZ-R2

Mfr.:

Description:
Clock Buffer 1/4 high performance LVPECL Clock fanout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 221

Stock:
221 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,203.89 ₹1,203.89
₹944.85 ₹9,448.50
₹879.62 ₹21,990.50
₹808.80 ₹80,880.00
Full Reel (Order in multiples of 250)
₹776.19 ₹1,94,047.50
₹746.37 ₹3,73,185.00
₹735.19 ₹7,35,190.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹988.64
Min:
1
Mfr. Part No.:
Packaging:
Waffle
Availability:
In Stock
Price:
₹988.64
Min:
1

Similar Product

Analog Devices ADCLK944BCPZ-WP
Analog Devices
Clock Buffer 1:1 ECL, 7 Gbpps CLOCK/DATA BUFFERS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Buffer
RoHS:  
4 Output
7 GHz
130 ps
LFCSP-16
2.375 V
3.63 V
ADCLK944
- 40 C
+ 85 C
Brand: Analog Devices
Development Kit: ADCLK944/PCBZ
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Clock Fanout Buffer
Unit Weight: 34.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.