ADCMP392ARZ

Analog Devices
584-ADCMP392ARZ
ADCMP392ARZ

Mfr.:

Description:
Analog Comparators Dual Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,313

Stock:
2,313 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹126.72 ₹126.72
₹92.06 ₹920.60
₹74.08 ₹1,852.00
₹70.35 ₹6,894.30
₹68.58 ₹20,162.52
₹65.97 ₹38,790.36
₹60.01 ₹64,690.78
₹59.64 ₹3,03,925.44

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹126.72
Min:
1

Similar Product

Analog Devices ADCMP392ARZ-RL7
Analog Devices
Analog Comparators Dual Comparator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Open Drain
4.9 us
General Purpose
2.3 V
5.5 V
29.3 uA
2.5 mV
30 nA
- 40 C
+ 125 C
ADCMP392
Tube
Brand: Analog Devices
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADCMP392 Dual Comparator

Analog Devices Inc. ADCMP392 Dual Comparator with Known Power-Up State is a dual, rail-to-rail input, low power comparator ideal for use in general-purpose applications. ADCMP392 operates from a single supply voltage of 2.3V to 5.5V and draws a minimal amount of current. The quad ADCMP392 consumes only 22.1μA of supply current. 

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.