ADCMP394ARZ

Analog Devices
584-ADCMP394ARZ
ADCMP394ARZ

Mfr.:

Description:
Analog Comparators Single Comparator and reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,012

Stock:
1,012 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹146.29 ₹146.29
₹107.16 ₹1,071.60
₹86.19 ₹2,154.75
₹82.00 ₹8,036.00
₹80.04 ₹23,531.76
₹71.93 ₹42,294.84
₹71.75 ₹77,346.50
₹70.54 ₹1,79,735.92
₹68.77 ₹3,50,451.92

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹147.22
Min:
1

Similar Product

Analog Devices ADCMP394ARZ-RL7
Analog Devices
Analog Comparators Single Comparator and reference

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Open Drain
4.9 us
General Purpose
2.3 V
5.5 V
33.9 uA
2.5 mV
30 nA
- 40 C
+ 125 C
ADCMP394
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 74 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 4.9 us, 9.5 us
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.