ADE7912ARIZ

Analog Devices
584-ADE7912ARIZ
ADE7912ARIZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 2-Channel Isolated Sigma Delta ADC w/SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
62
Expected 01-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,578.47 ₹1,578.47
₹1,236.50 ₹12,365.00
₹1,150.77 ₹28,769.25
₹1,029.64 ₹95,756.52
₹996.09 ₹2,77,909.11
₹969.07 ₹5,10,699.89
₹960.69 ₹9,82,785.87
2,511 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,525.36
Min:
1

Similar Product

Analog Devices ADE7912ARIZ-RL
Analog Devices
Data Acquisition ADCs/DACs - Specialised 2-Channel Isolated Sigma Delta ADC w/SPI

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADE7912
SMD/SMT
SOIC-20
Energy Metering ICs
Polyphase
24 bit
2 Channel
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
Architecture: Sigma-Delta
Brand: Analog Devices
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 2.78 W
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Reference Voltage: 1.2 V
SNR - Signal to Noise Ratio: 74 dB
Factory Pack Quantity: 31
Subcategory: Data Converter ICs
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADE7912/ADE7913 Isolated, Sigma Delta ADCs

Analog Devices Inc. ADE7912/ADE7913 Isolated, Sigma Delta ADCs are designed for a variety of applications, such as shunt-based polyphase meters, power-quality monitoring, solar inverters, process monitoring, and protective devices. These devices incorporate proprietary iCoupler® and isoPower® technologies to implement isolated signal transfer and DC-to-DC power conversion across a 5kV-rated insulation barrier. This integration enables the use of shunt resistor sensing elements instead of current transformers (CTs), thereby providing immunity to magnetic field interference and tampering.

Analog Devices Isolation - All


Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.