ADF4030BCCZ

Analog Devices
584-ADF4030BCCZ
ADF4030BCCZ

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner ADF4030 (Aion) SYSREF Aligner for MCS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
27
Expected 16-02-2026
15
Expected 23-02-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,947.01 ₹21,947.01
₹18,696.60 ₹1,86,966.00
₹17,884.45 ₹4,47,111.25

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
10 Output
LGA-48
250 MHz
1.71 V, 3.15 V
1.89 V, 3.45 V
- 40 C
+ 105 C
SMD/SMT
Tray
Brand: Analog Devices
Development Kit: EV-ADF4030SD1Z
Moisture Sensitive: Yes
Operating Supply Current: 102 mA
Pd - Power Dissipation: 2.3 W
Product: Precision Synchronizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADF4030 Precision Synchronisers

Analog Devices Inc. ADF4030 Precision Synchronizers provide ten Bidirectional Synchronized Clock (BSYNC) channels and accept a reference clock input (REFIN) signal as a frequency reference. These synchronizers are adapted for multiple connections with other ADF4030 devices for synchronizing clock signals in a system. The ADF4030 can be used as a standalone differential Time-to-Digital Converter (TDC) to measure the difference in time between clocks arriving at the inputs. Typical applications include 5G timing transport high-precision synchronization, phased array radar, and Automatic Test Equipment (ATE) pin electronics.