ADF4158WCCPZ

Analog Devices
584-ADF4158WCCPZ
ADF4158WCCPZ

Mfr.:

Description:
Phase Locked Loops - PLL 6 GHz Direct Modulation frac-N PLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 48   Multiples: 48
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,480.63 ₹71,070.24
₹1,398.63 ₹2,01,402.72
₹1,352.04 ₹3,89,387.52
₹1,325.02 ₹6,99,610.56
1,008 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Fractional-N PLL
1 Circuit
6.1 GHz
500 MHz
3.3 V
2.7 V
Si
- 40 C
+ 125 C
SMD/SMT
LFCSP-24
AEC-Q100
Tray
Brand: Analog Devices
Development Kit: EVAL-ADF4158EB1Z
Moisture Sensitive: Yes
Operating Supply Current: 23 mA
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: ADF4158
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More