ADF4383BCCZ

Analog Devices
584-ADF4383BCCZ
ADF4383BCCZ

Mfr.:

Description:
Phase Locked Loops - PLL PLLVCO, 656MHz-21GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,638.71 ₹34,638.71
₹29,988.59 ₹2,99,885.90
₹29,249.21 ₹7,31,230.25

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Wideband Synthesizer
4.5 GHz
10 MHz
10 GHz to 20 GHz
5.25 V
4.75 V
Si
- 40 C
+ 105 C
SMD/SMT
LGA-48
Tray
Brand: Analog Devices
Development Kit: EV-ADF4383SD1Z
Moisture Sensitive: Yes
Operating Supply Current: 105 uA
Operating Supply Voltage: 5 V
Product Type: PLLs - Phase Locked Loops
Series: ADF4383
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADF4383 Fractional-N Phased-Locked Loops (PLLs)

Analog Devices ADF4383 Fractional-N Phased-Locked Loops (PLLs) are a high-performance, ultra-low jitter, fractional-N phased-locked loop (PLL) with an integrated voltage-controlled oscillator (VCO). These are ideally suited for local oscillator (LO) generation for 5G applications or data converter clock applications. The high-performance PLL has a figure of merit of -239dBc/Hz, low 1/f noise, and a high PFD frequency of 625MHz in integer mode that can achieve ultra-low in-band noise and integrated jitter. The ADF4383 can generate frequencies in a fundamental octave range of 10GHz to 20GHz, eliminating the need for subharmonic filters. The output dividers on the ADF4383 allow a complete output frequency range to be generated from 625MHz to 20GHz.