ADG904SCPZ-EP

Analog Devices
584-ADG904SCPZ-EP
ADG904SCPZ-EP

Mfr.:

Description:
RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,332.47 ₹1,332.47
₹1,051.07 ₹10,510.70
₹907.57 ₹22,689.25
₹878.69 ₹87,869.00
₹863.78 ₹2,15,945.00
₹841.42 ₹4,20,710.00
₹823.71 ₹8,23,710.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
1 GHz
LFCSP-20
Si
ADG904
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: RF Switch ICs
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More