ADIS16006CCCZ

584-ADIS16006CCCZ
ADIS16006CCCZ

Mfr.:

Description:
Accelerometers Dual-Axis 5 g Accelerometer with SPI Interface

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,608.50 ₹5,608.50
₹5,520.92 ₹55,209.20
₹5,327.10 ₹1,33,177.50
₹5,222.74 ₹2,61,137.00
₹5,178.94 ₹5,17,894.00
250 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
2-axis
X, Y
5 g
256 LSB/g
Digital
SPI
12 bit
5.25 V
3 V
1 uA
- 40 C
+ 125 C
SMD/SMT
LGA-12
Bulk
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: ADIS16006
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: iSensor
Unit Weight: 11.587 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Philippines
The country is subject to change at the time of shipment.