ADIS16137BMLZ

584-ADIS16137BMLZ
ADIS16137BMLZ

Mfr.:

Description:
Gyroscopes 1000 /Sec Precision Angular Rate Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gyroscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-axis
Z
+/- 1000 deg/s
Digital
0.00015873 deg/s/LSB
SPI
24 bit
120 mA
5.25 V
4.75 V
Non-standard
Bulk
Acceleration: 2000 g
Bandwidth: 400 Hz
Brand: Analog Devices
Height: 14 mm
Length: 36 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Gyroscopes
Series: ADIS16137
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: iSensor
Width: 44 mm
Unit Weight: 35.834 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.