ADIS16448BMLZ

584-ADIS16448BMLZ
ADIS16448BMLZ

Mfr.:

Description:
IMUs - Inertial Measurement Units Tactical Grade 10 Degree of Freedom IMU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: IMUs - Inertial Measurement Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
9-axis
SPI
Digital
18 g
16 bit
0.04 deg/s/LSB, 0.833 mg/LSB
- 40 C
+ 105 C
3.15 V
3.45 V
76 mA
Bulk
ADIS16448
Bandwidth: 330 Hz
Brand: Analog Devices
Features: Temperature Sensor
Product Type: IMUs - Inertial Measurement Units
Range: 1200 deg/s
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: iSensor
Unit Weight: 57.606 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
9031808085
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.