ADIS16467-1BMLZ

Analog Devices
584-ADIS16467-1BMLZ
ADIS16467-1BMLZ

Mfr.:

Description:
IMUs - Inertial Measurement Units 6 DOF Prec IMU, 8g (125 DPS DNR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,26,911.58 ₹1,26,911.58
₹1,10,503.20 ₹5,52,516.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: IMUs - Inertial Measurement Units
RoHS:  
REACH - SVHC:
6-axis
SPI
Digital
40 g
32 bit
10485760 LSB/deg/s
- 40 C
+ 105 C
3 V
3.6 V
44 mA
Bulk
ADIS16467
Brand: Analog Devices
Product Type: IMUs - Inertial Measurement Units
Range: +/- 125 deg/s
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 18.490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
7A994

iSensor MEMS Inertial Measurement Units

Analog Devices iSensor® MEMS inertial measurement unit (IMU) sensors are designed using multi-axis combinations of precision gyroscopes, accelerometers, magnetometers, and pressure sensors. ADI's technology reliably detects and processes multiple degrees of freedom in highly complex applications under dynamic conditions. Offered as plug-and-play solutions, the iSensor MEMS IMU sensors provide full factory calibration, embedded compensation & sensor processing, and a simple programmable interface.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More