ADIS16488CMLZ

Analog Devices
584-ADIS16488CMLZ
ADIS16488CMLZ

Mfr.:

Description:
IMUs - Inertial Measurement Units Precision 10 Degrees of Freedom IMU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,57,088.12 ₹3,57,088.12

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
ML-24
9-axis
SPI
Digital
18 g
32 bit
3.052 deg/s/LSB
- 55 C
+ 105 C
3 V
3.6 V
245 mA
Bulk
ADIS16488A
Bandwidth: 330 Hz
Brand: Analog Devices
Features: Pressure Sensor
Product Type: IMUs - Inertial Measurement Units
Range: +/- 450 deg/s
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: iSensor
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADIS16488 Tactical Grade Inertial Sensors

Analog Devices ADIS16488 Tactical Grade Ten Degrees of Freedom Inertial Sensors are part of an inertial system designed to provide a simple method for integrating accurate, multiaxis inertial sensing into industrial systems. Each inertial sensor in the ADIS16488A combines industry-leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, and linear acceleration (gyroscope bias). As a result, each sensor has its own dynamic compensation formulas that provide accurate sensor measurements. Applications include platform stabilization and control, navigation, personnel tracking, instrumentation, and robotics.