ADL5569BCPZ-R7

Analog Devices
584-ADL5569BCPZ-R7
ADL5569BCPZ-R7

Mfr.:

Description:
Differential Amplifiers 5.2GHz DIFF AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 998

Stock:
998 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹5,956.07 ₹5,956.07
₹4,920.84 ₹49,208.40
₹4,662.73 ₹1,16,568.25
₹4,604.96 ₹4,60,496.00
Full Reel (Order in multiples of 500)
₹4,604.96 ₹23,02,480.00
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹5,956.07
Min:
1

Similar Product

Analog Devices ADL5569BCPZ
Analog Devices
Differential Amplifiers 5.2GHz DIFF AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
ADL5569
2 Channel
6.5 GHz
24 V/ns
47 dB
5.25 V
4.75 V
86 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-16
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 6.5 GHz
Brand: Analog Devices
Development Kit: ADL5569-EVALZ
Maximum Input Resistance: 100 Ohms
Moisture Sensitive: Yes
Pd - Power Dissipation: 1 W
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Settling Time: 500 ps
Shutdown: No Shutdown
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.