ADL5610ARKZ-R7

584-ADL5610ARKZ-R7
ADL5610ARKZ-R7

Mfr.:

Description:
RF Amplifier 2dB Noise Figure Gain Block

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
30 MHz to 6 GHz
4.75 V to 5.25 V
92 mA
18.4 dB
2.2 dB
Gain Block Amplifiers
SMD/SMT
SOT-89-3
Si
20.4 dBm
38.8 dBm
- 40 C
+ 105 C
ADL5610
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADL5610-EVALZ
Number of Channels: 1 Channel
Pd - Power Dissipation: 460 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 900 MHz
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.