ADL5801ACPZ-R7

Analog Devices
584-ADL5801ACPZ-R7
ADL5801ACPZ-R7

Mfr.:

Description:
RF Mixer Wide Band Active Mixer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,730

Stock:
1,730 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,499.27 ₹1,499.27
₹1,188.05 ₹11,880.50
₹1,109.77 ₹27,744.25
₹1,038.03 ₹1,03,803.00
₹1,004.48 ₹5,02,240.00
₹929.00 ₹9,29,000.00
Full Reel (Order in multiples of 1500)
₹915.03 ₹13,72,545.00
3,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
10 MHz to 6 GHz
1.8 dB
13.6 dB
10 MHz to 6 GHz
10 MHz to 600 MHz
+ 85 C
- 40 C
SMD/SMT
LFCSP-24
Brand: Analog Devices
Development Kit: ADL5801-EVALZ
Gain: - 7.25 dB
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 24 dBm
Operating Supply Current: 130 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 9.9 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: ADL5801
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Technology: SiGe
Unit Weight: 42.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More