ADL6010ACPZN-R7

Analog Devices
584-ADL6010ACPZN-R7
ADL6010ACPZN-R7

Mfr.:

Description:
RF Detector Microwave Detector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹17,343.59 ₹5,20,30,770.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹20,611.42
Min:
1
Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹19,465.30
Min:
1

Similar Product

Analog Devices ADL6010ACPZN-R2
Analog Devices
RF Detector Microwave Detector

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
Envelope Detector
500 MHz to 43.5 GHz
45 dB
5 V
10 pF
Si
+ 85 C
- 40 C
SMD/SMT
LFCSP-6
Reel
Brand: Analog Devices
Development Kit: ADL6010-EVALZ
Pd - Power Dissipation: 20 mW
Product Type: RF Detector
Series: ADL6010
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADL6010 Envelope Detector

Analog Devices ADL6010 Envelope Detector is a versatile, broadband envelope detector covering the microwave spectrum. The device provides state-of-the-art accuracy with very low power consumption (8mW) in a simple, easy-to-use 6-lead format. The output is a baseband voltage proportional to the instantaneous amplitude of the radio frequency (RF) input signal. Analog Devices ADL6010 exhibits minimal slope variation of the RF input to envelope output transfer function from 0.5GHz to 43.5GHz.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More