ADL7003CHIPS-SX

Analog Devices
584-ADL7003CHIPS-SX
ADL7003CHIPS-SX

Mfr.:

Description:
RF Amplifier 50-95GHz LNA Die- 2 pc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹85,086.39 ₹1,70,172.78
₹76,019.04 ₹7,60,190.40

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
50 GHz to 95 GHz
3 V
120 mA
14 dB
5 dB
Low Noise Amplifiers
SMD/SMT
Die
GaAs
14 dBm
21 dBm
- 55 C
+ 85 C
ADL7003
Gel Pack
Brand: Analog Devices
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.35 W
Product Type: RF Amplifier
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 50 GHz to 70 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
3A001.b.2.h
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More