ADL8120ACPZN-R7-CSL

Analog Devices
584-DL8120ACPZNR7CSL
ADL8120ACPZN-R7-CSL

Mfr.:

Description:
RF Amplifier Com Space Low, 30 kHz to 20 GHz LNA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹20,995.32 ₹6,29,85,960.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
₹25,443.73
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
30 kHz to 20 GHz
3.3 V
55 mA
15 dB
2.3 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
Si
26.5 dBm
- 55 C
+ 125 C
ADL8120
Reel
Brand: Analog Devices
Input Return Loss: 8 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 900 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 14 GHz to 20 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADL8120 30kHz to 20GHz Low Noise Amplifier

Analog Devices Inc. ADL8120 30kHz to 20GHz Low Noise Amplifier delivers a typical gain of 14dB and a noise figure of 1.9dB from 30kHz to 14GHz. The Analog Devices Inc. ADL8120 has performance metrics that include an output power of 16dBm at 1dB compression (OP1dB), an output third-order intercept (OIP3) of 29.5dBm, and an output second-order intercept (OIP2) of 33dBm within the same frequency range. The amplifier operates with a nominal adjustable quiescent current (IDQ) of 55mA from a 3.3V supply (VDD). The DC-coupled RF input and output are internally matched but require external AC coupling capacitors and a bias inductor on RFOUT. The RF input is also biased via an external inductor connecting the VBIAS pin to the RFIN pin.