ADL8124ACPZN-R7

Analog Devices
584-ADL8124ACPZN-R7
ADL8124ACPZN-R7

Mfr.:

Description:
RF Amplifier 2 to 20GHz LNA w/ on-chip bias choke

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹14,437.31 ₹4,33,11,930.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
₹21,099.68
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
1 GHz to 20 GHz
3.3 V
55 mA
15 dB
2.1 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
GaAs
15.5 dBm
29 dBm
- 55 C
+ 125 C
Reel
Brand: Analog Devices
Development Kit: EVAL-ADL8124
Input Return Loss: 13.5 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 900 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADL8124 Integrated Low Noise Amplifiers (LNAs)

Analog Devices ADL8124 Integrated Low Noise Amplifiers (LNAs) are high-performance, dual-channel LNAs optimized for applications operating in the 1GHz to 20GHz frequency range. Designed using advanced GaAs pHEMT technology, the Analog Devices ADL8124 delivers a low 2.1dB (typical) noise figure and a typical gain of 15dB across a wide bandwidth, making these LNAs ideal for demanding RF and microwave systems such as test equipment, instrumentation, radar, and communication systems.